
CHV0805N500332JXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500332JXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500332JXTCT-ND - Cut Tape (CT) 4713-CHV0805N500332JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500332JXT |
Description | HVCAP0805 X7R 3300PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N500332JXT | Cal-Chip Electronics, Inc. | 2.980 | 4713-CHV0805N500332JXTCT-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.47600 | kr.44.76 |
| 50 | kr.3.50480 | kr.175.24 |
| 100 | kr.3.20550 | kr.320.55 |
| 500 | kr.2.69882 | kr.1,349.41 |
| 1.000 | kr.2.54209 | kr.2,542.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34853 | kr.7,045.59 |
| 6.000 | kr.2.25377 | kr.13,522.62 |
| 9.000 | kr.2.20629 | kr.19,856.61 |
| 15.000 | kr.2.15366 | kr.32,304.90 |
| 21.000 | kr.2.12289 | kr.44,580.69 |
| 30.000 | kr.2.09328 | kr.62,798.40 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

