
CHV0805N500102JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N500102JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500102JCT-ND - Cut Tape (CT) 4713-CHV0805N500102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500102JCT |
Description | HVCAP0805 COG 1000PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.98600 | kr.9.86 |
50 | kr.0.71160 | kr.35.58 |
100 | kr.0.62850 | kr.62.85 |
500 | kr.0.48820 | kr.244.10 |
1.000 | kr.0.44486 | kr.444.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.38003 | kr.1,520.12 |
8.000 | kr.0.35597 | kr.2,847.76 |
12.000 | kr.0.34393 | kr.4,127.16 |
20.000 | kr.0.33057 | kr.6,611.40 |
28.000 | kr.0.32277 | kr.9,037.56 |
40.000 | kr.0.31526 | kr.12,610.40 |
48.000 | kr.0.31170 | kr.14,961.60 |
96.000 | kr.0.29973 | kr.28,774.08 |
100.000 | kr.0.29909 | kr.29,909.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |