820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J821CT

DigiKey Part Number
4713-CAS10J821CTTR-ND - Tape & Reel (TR)
4713-CAS10J821CT-ND - Cut Tape (CT)
4713-CAS10J821CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J821CT
Description
ANTISULF RES0805 5% 820 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-07820RLYAGEO5.00013-AF0805FR-07820RLCT-NDkr.0.76000Parametric Equivalent
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39900kr.3.99
25kr.0.30920kr.7.73
50kr.0.25860kr.12.93
100kr.0.21810kr.21.81
250kr.0.17752kr.44.38
500kr.0.15432kr.77.16
1.000kr.0.13599kr.135.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10683kr.534.15
10.000kr.0.09836kr.983.60
15.000kr.0.09423kr.1,413.45
25.000kr.0.08977kr.2,244.25
35.000kr.0.08722kr.3,052.70
50.000kr.0.08480kr.4,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500