
CAS10J820CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J820CTTR-ND - Tape & Reel (TR) 4713-CAS10J820CT-ND - Cut Tape (CT) 4713-CAS10J820CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J820CT |
Description | ANTISULF RES0805 5% 82.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30920 | kr.7.73 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.21810 | kr.21.81 |
| 250 | kr.0.17752 | kr.44.38 |
| 500 | kr.0.15432 | kr.77.16 |
| 1.000 | kr.0.13599 | kr.135.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10683 | kr.534.15 |
| 10.000 | kr.0.09836 | kr.983.60 |
| 15.000 | kr.0.09423 | kr.1,413.45 |
| 25.000 | kr.0.08977 | kr.2,244.25 |
| 35.000 | kr.0.08722 | kr.3,052.70 |
| 50.000 | kr.0.08480 | kr.4,240.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

