
CAS10J5R1CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J5R1CTTR-ND - Tape & Reel (TR) 4713-CAS10J5R1CT-ND - Cut Tape (CT) 4713-CAS10J5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J5R1CT |
Description | ANTISULF RES0805 5% 5.10 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36280 | kr.9.07 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.25870 | kr.25.87 |
| 250 | kr.0.21228 | kr.53.07 |
| 500 | kr.0.18576 | kr.92.88 |
| 1.000 | kr.0.16484 | kr.164.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13148 | kr.657.40 |
| 10.000 | kr.0.12178 | kr.1,217.80 |
| 15.000 | kr.0.11705 | kr.1,755.75 |
| 25.000 | kr.0.11194 | kr.2,798.50 |
| 35.000 | kr.0.10901 | kr.3,815.35 |
| 50.000 | kr.0.10624 | kr.5,312.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

