
CAS10J561CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J561CTTR-ND - Tape & Reel (TR) 4713-CAS10J561CT-ND - Cut Tape (CT) 4713-CAS10J561CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J561CT |
Description | ANTISULF RES0805 5% 560 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34240 | kr.8.56 |
| 50 | kr.0.28660 | kr.14.33 |
| 100 | kr.0.24280 | kr.24.28 |
| 250 | kr.0.19856 | kr.49.64 |
| 500 | kr.0.17346 | kr.86.73 |
| 1.000 | kr.0.15349 | kr.153.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12174 | kr.608.70 |
| 10.000 | kr.0.11252 | kr.1,125.20 |
| 15.000 | kr.0.10803 | kr.1,620.45 |
| 25.000 | kr.0.10316 | kr.2,579.00 |
| 35.000 | kr.0.10038 | kr.3,513.30 |
| 50.000 | kr.0.09774 | kr.4,887.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

