51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J513CT

DigiKey Part Number
4713-CAS10J513CTTR-ND - Tape & Reel (TR)
4713-CAS10J513CT-ND - Cut Tape (CT)
4713-CAS10J513CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J513CT
Description
ANTISULF RES0805 5% 51.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46900kr.4.69
25kr.0.36280kr.9.07
50kr.0.30440kr.15.22
100kr.0.25870kr.25.87
250kr.0.21228kr.53.07
500kr.0.18576kr.92.88
1.000kr.0.16484kr.164.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13148kr.657.40
10.000kr.0.12178kr.1,217.80
15.000kr.0.11705kr.1,755.75
25.000kr.0.11194kr.2,798.50
35.000kr.0.10901kr.3,815.35
50.000kr.0.10624kr.5,312.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750