470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J471CT

DigiKey Part Number
4713-CAS10J471CTTR-ND - Tape & Reel (TR)
4713-CAS10J471CT-ND - Cut Tape (CT)
4713-CAS10J471CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J471CT
Description
ANTISULF RES0805 5% 470 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36100kr.3.61
25kr.0.27880kr.6.97
50kr.0.23080kr.11.54
100kr.0.19400kr.19.40
250kr.0.15724kr.39.31
500kr.0.13606kr.68.03
1.000kr.0.11938kr.119.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09279kr.463.95
10.000kr.0.08508kr.850.80
15.000kr.0.08132kr.1,219.80
25.000kr.0.07726kr.1,931.50
35.000kr.0.07493kr.2,622.55
50.000kr.0.07273kr.3,636.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000