3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J332CT

DigiKey Part Number
4713-CAS10J332CTTR-ND - Tape & Reel (TR)
4713-CAS10J332CT-ND - Cut Tape (CT)
4713-CAS10J332CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J332CT
Description
ANTISULF RES0805 5% 3.3K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.40500kr.4.05
25kr.0.31360kr.7.84
50kr.0.26240kr.13.12
100kr.0.22120kr.22.12
250kr.0.18004kr.45.01
500kr.0.15650kr.78.25
1.000kr.0.13792kr.137.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10835kr.541.75
10.000kr.0.09976kr.997.60
15.000kr.0.09557kr.1,433.55
25.000kr.0.09105kr.2,276.25
35.000kr.0.08846kr.3,096.10
50.000kr.0.08601kr.4,300.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000