
CAS10J271CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J271CTTR-ND - Tape & Reel (TR) 4713-CAS10J271CT-ND - Cut Tape (CT) 4713-CAS10J271CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J271CT |
Description | ANTISULF RES0805 5% 270 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30920 | kr.7.73 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.21810 | kr.21.81 |
| 250 | kr.0.17752 | kr.44.38 |
| 500 | kr.0.15432 | kr.77.16 |
| 1.000 | kr.0.13599 | kr.135.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10683 | kr.534.15 |
| 10.000 | kr.0.09836 | kr.983.60 |
| 15.000 | kr.0.09423 | kr.1,413.45 |
| 25.000 | kr.0.08977 | kr.2,244.25 |
| 35.000 | kr.0.08722 | kr.3,052.70 |
| 50.000 | kr.0.08480 | kr.4,240.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

