
CAS10J221CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J221CTTR-ND - Tape & Reel (TR) 4713-CAS10J221CT-ND - Cut Tape (CT) 4713-CAS10J221CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J221CT |
Description | ANTISULF RES0805 5% 220 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.21040 | kr.10.52 |
| 100 | kr.0.17630 | kr.17.63 |
| 250 | kr.0.14176 | kr.35.44 |
| 500 | kr.0.12224 | kr.61.12 |
| 1.000 | kr.0.10683 | kr.106.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08229 | kr.411.45 |
| 10.000 | kr.0.07517 | kr.751.70 |
| 15.000 | kr.0.07171 | kr.1,075.65 |
| 25.000 | kr.0.06796 | kr.1,699.00 |
| 35.000 | kr.0.06581 | kr.2,303.35 |
| 50.000 | kr.0.06379 | kr.3,189.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

