
CAS10F8662CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F8662CTTR-ND - Tape & Reel (TR) 4713-CAS10F8662CT-ND - Cut Tape (CT) 4713-CAS10F8662CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F8662CT |
Description | ANTISULF RES0805 1% 86.6K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45700 | kr.4.57 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29840 | kr.14.92 |
| 100 | kr.0.25330 | kr.25.33 |
| 250 | kr.0.20756 | kr.51.89 |
| 500 | kr.0.18146 | kr.90.73 |
| 1.000 | kr.0.16075 | kr.160.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12784 | kr.639.20 |
| 10.000 | kr.0.11827 | kr.1,182.70 |
| 15.000 | kr.0.11361 | kr.1,704.15 |
| 25.000 | kr.0.10857 | kr.2,714.25 |
| 35.000 | kr.0.10568 | kr.3,698.80 |
| 50.000 | kr.0.10295 | kr.5,147.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

