
CAS10F82R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F82R0CTTR-ND - Tape & Reel (TR) 4713-CAS10F82R0CT-ND - Cut Tape (CT) 4713-CAS10F82R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F82R0CT |
Description | ANTISULF RES0805 1% 82 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35640 | kr.8.91 |
| 50 | kr.0.29740 | kr.14.87 |
| 100 | kr.0.25260 | kr.25.26 |
| 250 | kr.0.20692 | kr.51.73 |
| 500 | kr.0.18090 | kr.90.45 |
| 1.000 | kr.0.16025 | kr.160.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12744 | kr.637.20 |
| 10.000 | kr.0.11791 | kr.1,179.10 |
| 15.000 | kr.0.11326 | kr.1,698.90 |
| 25.000 | kr.0.10823 | kr.2,705.75 |
| 35.000 | kr.0.10535 | kr.3,687.25 |
| 50.000 | kr.0.10263 | kr.5,131.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

