
CAS10F6R80CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F6R80CTTR-ND - Tape & Reel (TR) 4713-CAS10F6R80CT-ND - Cut Tape (CT) 4713-CAS10F6R80CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F6R80CT |
Description | ANTISULF RES0805 1% 6.8 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.55300 | kr.5.53 |
| 25 | kr.0.43200 | kr.10.80 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31060 | kr.31.06 |
| 250 | kr.0.25744 | kr.64.36 |
| 500 | kr.0.22686 | kr.113.43 |
| 1.000 | kr.0.20267 | kr.202.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16400 | kr.820.00 |
| 10.000 | kr.0.15276 | kr.1,527.60 |
| 15.000 | kr.0.14729 | kr.2,209.35 |
| 25.000 | kr.0.14135 | kr.3,533.75 |
| 35.000 | kr.0.13796 | kr.4,828.60 |
| 50.000 | kr.0.13474 | kr.6,737.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

