6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F6R80CT

DigiKey Part Number
4713-CAS10F6R80CTTR-ND - Tape & Reel (TR)
4713-CAS10F6R80CT-ND - Cut Tape (CT)
4713-CAS10F6R80CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F6R80CT
Description
ANTISULF RES0805 1% 6.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.55300kr.5.53
25kr.0.43200kr.10.80
50kr.0.36400kr.18.20
100kr.0.31060kr.31.06
250kr.0.25744kr.64.36
500kr.0.22686kr.113.43
1.000kr.0.20267kr.202.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16400kr.820.00
10.000kr.0.15276kr.1,527.60
15.000kr.0.14729kr.2,209.35
25.000kr.0.14135kr.3,533.75
35.000kr.0.13796kr.4,828.60
50.000kr.0.13474kr.6,737.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250