
CAS10F5602CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F5602CTTR-ND - Tape & Reel (TR) 4713-CAS10F5602CT-ND - Cut Tape (CT) 4713-CAS10F5602CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F5602CT |
Description | ANTISULF RES0805 1% 56K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35240 | kr.8.81 |
| 50 | kr.0.29420 | kr.14.71 |
| 100 | kr.0.24980 | kr.24.98 |
| 250 | kr.0.20464 | kr.51.16 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15850 | kr.158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12605 | kr.630.25 |
| 10.000 | kr.0.11662 | kr.1,166.20 |
| 15.000 | kr.0.11202 | kr.1,680.30 |
| 25.000 | kr.0.10705 | kr.2,676.25 |
| 35.000 | kr.0.10420 | kr.3,647.00 |
| 50.000 | kr.0.10150 | kr.5,075.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

