330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F3300CT

DigiKey Part Number
4713-CAS10F3300CTTR-ND - Tape & Reel (TR)
4713-CAS10F3300CT-ND - Cut Tape (CT)
4713-CAS10F3300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F3300CT
Description
ANTISULF RES0805 1% 330 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35640kr.8.91
50kr.0.29740kr.14.87
100kr.0.25260kr.25.26
250kr.0.20692kr.51.73
500kr.0.18090kr.90.45
1.000kr.0.16025kr.160.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12744kr.637.20
10.000kr.0.11791kr.1,179.10
15.000kr.0.11326kr.1,698.90
25.000kr.0.10823kr.2,705.75
35.000kr.0.10535kr.3,687.25
50.000kr.0.10263kr.5,131.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000