2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F2004CT

DigiKey Part Number
4713-CAS10F2004CTTR-ND - Tape & Reel (TR)
4713-CAS10F2004CT-ND - Cut Tape (CT)
4713-CAS10F2004CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F2004CT
Description
ANTISULF RES0805 1% 2M OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.43100kr.4.31
25kr.0.33680kr.8.42
50kr.0.28160kr.14.08
100kr.0.23860kr.23.86
250kr.0.19572kr.48.93
500kr.0.17116kr.85.58
1.000kr.0.15168kr.151.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12061kr.603.05
10.000kr.0.11158kr.1,115.80
15.000kr.0.10718kr.1,607.70
25.000kr.0.10242kr.2,560.50
35.000kr.0.09969kr.3,489.15
50.000kr.0.09712kr.4,856.00
60.000kr.0.09591kr.5,754.60
120.000kr.0.09194kr.11,032.80
125.000kr.0.09173kr.11,466.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500