
CAS06J750CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J750CTTR-ND - Tape & Reel (TR) 4713-CAS06J750CT-ND - Cut Tape (CT) 4713-CAS06J750CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J750CT |
Description | ANTISULF RES0603 5% 75.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02470 | $2.47 |
| 250 | $0.01984 | $4.96 |
| 500 | $0.01704 | $8.52 |
| 1.000 | $0.01486 | $14.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | $0.01138 | $56.90 |
| 10.000 | $0.01037 | $103.70 |
| 15.000 | $0.00988 | $148.20 |
| 25.000 | $0.00935 | $233.75 |
| 35.000 | $0.00905 | $316.75 |
| 50.000 | $0.00876 | $438.00 |
| 60.000 | $0.00862 | $517.20 |
| 120.000 | $0.00818 | $981.60 |
| 125.000 | $0.00816 | $1,020.00 |
| Unit Price without VAT: | $0.10000 |
|---|---|
| Unit Price with VAT: | $0.12500 |

