
CAS06J510CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J510CTTR-ND - Tape & Reel (TR) 4713-CAS06J510CT-ND - Cut Tape (CT) 4713-CAS06J510CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J510CT |
Description | ANTISULF RES0603 5% 51.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28800 | kr.14.40 |
| 100 | kr.0.24430 | kr.24.43 |
| 250 | kr.0.19984 | kr.49.96 |
| 500 | kr.0.17438 | kr.87.19 |
| 1.000 | kr.0.15432 | kr.154.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12231 | kr.611.55 |
| 10.000 | kr.0.11301 | kr.1,130.10 |
| 15.000 | kr.0.10849 | kr.1,627.35 |
| 25.000 | kr.0.10359 | kr.2,589.75 |
| 35.000 | kr.0.10078 | kr.3,527.30 |
| 50.000 | kr.0.09813 | kr.4,906.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

