
CAS10F1502CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1502CTTR-ND - Tape & Reel (TR) 4713-CAS10F1502CT-ND - Cut Tape (CT) 4713-CAS10F1502CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1502CT |
Description | ANTISULF RES0805 1% 15K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35240 | kr.8.81 |
| 50 | kr.0.29420 | kr.14.71 |
| 100 | kr.0.24980 | kr.24.98 |
| 250 | kr.0.20464 | kr.51.16 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15850 | kr.158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12605 | kr.630.25 |
| 10.000 | kr.0.11662 | kr.1,166.20 |
| 15.000 | kr.0.11202 | kr.1,680.30 |
| 25.000 | kr.0.10705 | kr.2,676.25 |
| 35.000 | kr.0.10420 | kr.3,647.00 |
| 50.000 | kr.0.10150 | kr.5,075.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

