
CAS06J331CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J331CTTR-ND - Tape & Reel (TR) 4713-CAS06J331CT-ND - Cut Tape (CT) 4713-CAS06J331CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J331CT |
Description | ANTISULF RES0603 5% 330 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11710 | kr.11.71 |
| 250 | kr.0.09240 | kr.23.10 |
| 500 | kr.0.07860 | kr.39.30 |
| 1.000 | kr.0.06765 | kr.67.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05034 | kr.251.70 |
| 10.000 | kr.0.04533 | kr.453.30 |
| 15.000 | kr.0.04289 | kr.643.35 |
| 25.000 | kr.0.04026 | kr.1,006.50 |
| 35.000 | kr.0.03875 | kr.1,356.25 |
| 50.000 | kr.0.03732 | kr.1,866.00 |
| 60.000 | kr.0.03666 | kr.2,199.60 |
| 120.000 | kr.0.03446 | kr.4,135.20 |
| 125.000 | kr.0.03435 | kr.4,293.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

