
CAS10F1801CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1801CTTR-ND - Tape & Reel (TR) 4713-CAS10F1801CT-ND - Cut Tape (CT) 4713-CAS10F1801CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1801CT |
Description | ANTISULF RES0805 1% 1.8K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42900 | kr.4.29 |
| 25 | kr.0.33520 | kr.8.38 |
| 50 | kr.0.28040 | kr.14.02 |
| 100 | kr.0.23740 | kr.23.74 |
| 250 | kr.0.19480 | kr.48.70 |
| 500 | kr.0.17036 | kr.85.18 |
| 1.000 | kr.0.15098 | kr.150.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12005 | kr.600.25 |
| 10.000 | kr.0.11106 | kr.1,110.60 |
| 15.000 | kr.0.10668 | kr.1,600.20 |
| 25.000 | kr.0.10194 | kr.2,548.50 |
| 35.000 | kr.0.09923 | kr.3,473.05 |
| 50.000 | kr.0.09667 | kr.4,833.50 |
| 60.000 | kr.0.09547 | kr.5,728.20 |
| 120.000 | kr.0.09151 | kr.10,981.20 |
| 125.000 | kr.0.09130 | kr.11,412.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

