
CAS06J330CT | |
---|---|
DigiKey Part Number | 4713-CAS06J330CTTR-ND - Tape & Reel (TR) 4713-CAS06J330CT-ND - Cut Tape (CT) 4713-CAS06J330CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J330CT |
Description | ANTISULF RES0603 5% 33.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.18440 | kr.4.61 |
50 | kr.0.15100 | kr.7.55 |
100 | kr.0.12540 | kr.12.54 |
250 | kr.0.09932 | kr.24.83 |
500 | kr.0.08474 | kr.42.37 |
1.000 | kr.0.07315 | kr.73.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05477 | kr.273.85 |
10.000 | kr.0.04946 | kr.494.60 |
15.000 | kr.0.04687 | kr.703.05 |
25.000 | kr.0.04408 | kr.1,102.00 |
35.000 | kr.0.04248 | kr.1,486.80 |
50.000 | kr.0.04097 | kr.2,048.50 |
60.000 | kr.0.04026 | kr.2,415.60 |
120.000 | kr.0.03793 | kr.4,551.60 |
125.000 | kr.0.03781 | kr.4,726.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |