
CAS06J304CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J304CTTR-ND - Tape & Reel (TR) 4713-CAS06J304CT-ND - Cut Tape (CT) 4713-CAS06J304CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J304CT |
Description | ANTISULF RES0603 5% 300K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.22800 | kr.5.70 |
| 50 | kr.0.18680 | kr.9.34 |
| 100 | kr.0.15620 | kr.15.62 |
| 250 | kr.0.12544 | kr.31.36 |
| 500 | kr.0.10790 | kr.53.95 |
| 1.000 | kr.0.09395 | kr.93.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07190 | kr.359.50 |
| 10.000 | kr.0.06550 | kr.655.00 |
| 15.000 | kr.0.06239 | kr.935.85 |
| 25.000 | kr.0.05902 | kr.1,475.50 |
| 35.000 | kr.0.05710 | kr.1,998.50 |
| 50.000 | kr.0.05527 | kr.2,763.50 |
| 60.000 | kr.0.05442 | kr.3,265.20 |
| 120.000 | kr.0.05161 | kr.6,193.20 |
| 125.000 | kr.0.05147 | kr.6,433.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

