
| CAS06J301CT | |
|---|---|
| DigiKey Part Number | 4713-CAS06J301CTTR-ND - Tape & Reel (TR) 4713-CAS06J301CT-ND - Cut Tape (CT) 4713-CAS06J301CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAS06J301CT | 
| Description | ANTISULF RES0603 5% 300 OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30100 | kr.3.01 | 
| 25 | kr.0.23040 | kr.5.76 | 
| 50 | kr.0.18940 | kr.9.47 | 
| 100 | kr.0.15810 | kr.15.81 | 
| 250 | kr.0.12696 | kr.31.74 | 
| 500 | kr.0.10906 | kr.54.53 | 
| 1.000 | kr.0.09510 | kr.95.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07283 | kr.364.15 | 
| 10.000 | kr.0.06637 | kr.663.70 | 
| 15.000 | kr.0.06324 | kr.948.60 | 
| 25.000 | kr.0.05984 | kr.1,496.00 | 
| 35.000 | kr.0.05790 | kr.2,026.50 | 
| 50.000 | kr.0.05606 | kr.2,803.00 | 
| 60.000 | kr.0.05520 | kr.3,312.00 | 
| 120.000 | kr.0.05237 | kr.6,284.40 | 
| 125.000 | kr.0.05222 | kr.6,527.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark