New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J300CT

DigiKey Part Number
4713-CAS06J300CTTR-ND - Tape & Reel (TR)
4713-CAS06J300CT-ND - Cut Tape (CT)
4713-CAS06J300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J300CT
Description
ANTISULF RES0603 5% 30.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.22800kr.5.70
50kr.0.18680kr.9.34
100kr.0.15620kr.15.62
250kr.0.12544kr.31.36
500kr.0.10790kr.53.95
1.000kr.0.09395kr.93.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07190kr.359.50
10.000kr.0.06550kr.655.00
15.000kr.0.06239kr.935.85
25.000kr.0.05902kr.1,475.50
35.000kr.0.05710kr.1,998.50
50.000kr.0.05527kr.2,763.50
60.000kr.0.05442kr.3,265.20
120.000kr.0.05161kr.6,193.20
125.000kr.0.05147kr.6,433.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000