New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J471CT

DigiKey Part Number
4713-CAS06J471CTTR-ND - Tape & Reel (TR)
4713-CAS06J471CT-ND - Cut Tape (CT)
4713-CAS06J471CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J471CT
Description
ANTISULF RES0603 5% 470 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.23040kr.5.76
50kr.0.18940kr.9.47
100kr.0.15810kr.15.81
250kr.0.12696kr.31.74
500kr.0.10906kr.54.53
1.000kr.0.09510kr.95.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07283kr.364.15
10.000kr.0.06637kr.663.70
15.000kr.0.06324kr.948.60
25.000kr.0.05984kr.1,496.00
35.000kr.0.05790kr.2,026.50
50.000kr.0.05606kr.2,803.00
60.000kr.0.05520kr.3,312.00
120.000kr.0.05237kr.6,284.40
125.000kr.0.05222kr.6,527.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000