15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J153CT

DigiKey Part Number
4713-CAS06J153CTTR-ND - Tape & Reel (TR)
4713-CAS06J153CT-ND - Cut Tape (CT)
4713-CAS06J153CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J153CT
Description
ANTISULF RES0603 5% 15.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46900kr.4.69
25kr.0.36280kr.9.07
50kr.0.30340kr.15.17
100kr.0.25780kr.25.78
250kr.0.21140kr.52.85
500kr.0.18492kr.92.46
1.000kr.0.16397kr.163.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13059kr.652.95
10.000kr.0.12089kr.1,208.90
15.000kr.0.11617kr.1,742.55
25.000kr.0.11105kr.2,776.25
35.000kr.0.10812kr.3,784.20
50.000kr.0.10535kr.5,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000