New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J112CT

DigiKey Part Number
4713-CAS06J112CTTR-ND - Tape & Reel (TR)
4713-CAS06J112CT-ND - Cut Tape (CT)
4713-CAS06J112CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J112CT
Description
ANTISULF RES0603 5% 1.1K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42900kr.4.29
25kr.0.33280kr.8.32
50kr.0.27900kr.13.95
100kr.0.23620kr.23.62
250kr.0.19380kr.48.45
500kr.0.16922kr.84.61
1.000kr.0.14995kr.149.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11918kr.595.90
10.000kr.0.11024kr.1,102.40
15.000kr.0.10588kr.1,588.20
25.000kr.0.10116kr.2,529.00
35.000kr.0.09846kr.3,446.10
50.000kr.0.09591kr.4,795.50
60.000kr.0.09472kr.5,683.20
120.000kr.0.09078kr.10,893.60
125.000kr.0.09058kr.11,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500