
CAS06J154CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J154CTTR-ND - Tape & Reel (TR) 4713-CAS06J154CT-ND - Cut Tape (CT) 4713-CAS06J154CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J154CT |
Description | ANTISULF RES0603 5% 150K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.32200 | kr.3.22 |
| 25 | kr.0.24440 | kr.6.11 |
| 50 | kr.0.20200 | kr.10.10 |
| 100 | kr.0.16850 | kr.16.85 |
| 250 | kr.0.13504 | kr.33.76 |
| 500 | kr.0.11612 | kr.58.06 |
| 1.000 | kr.0.10127 | kr.101.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07756 | kr.387.80 |
| 10.000 | kr.0.07069 | kr.706.90 |
| 15.000 | kr.0.06735 | kr.1,010.25 |
| 25.000 | kr.0.06373 | kr.1,593.25 |
| 35.000 | kr.0.06166 | kr.2,158.10 |
| 50.000 | kr.0.05970 | kr.2,985.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

