8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F8201CT

DigiKey Part Number
4713-CAS06F8201CTTR-ND - Tape & Reel (TR)
4713-CAS06F8201CT-ND - Cut Tape (CT)
4713-CAS06F8201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F8201CT
Description
ANTISULF RES0603 1% 8.20K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.31400kr.3.14
25kr.0.23840kr.5.96
50kr.0.19620kr.9.81
100kr.0.16350kr.16.35
250kr.0.13128kr.32.82
500kr.0.11268kr.56.34
1.000kr.0.09814kr.98.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07497kr.374.85
10.000kr.0.06827kr.682.70
15.000kr.0.06500kr.975.00
25.000kr.0.06147kr.1,536.75
35.000kr.0.05944kr.2,080.40
50.000kr.0.05753kr.2,876.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750