New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F8062CT

DigiKey Part Number
4713-CAS06F8062CTTR-ND - Tape & Reel (TR)
4713-CAS06F8062CT-ND - Cut Tape (CT)
4713-CAS06F8062CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F8062CT
Description
ANTISULF RES0603 1% 80.6K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.43500kr.4.35
25kr.0.34040kr.8.51
50kr.0.28540kr.14.27
100kr.0.24190kr.24.19
250kr.0.19864kr.49.66
500kr.0.17370kr.86.85
1.000kr.0.15398kr.153.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12262kr.613.10
10.000kr.0.11352kr.1,135.20
15.000kr.0.10908kr.1,636.20
25.000kr.0.10427kr.2,606.75
35.000kr.0.10152kr.3,553.20
50.000kr.0.09892kr.4,946.00
60.000kr.0.09771kr.5,862.60
120.000kr.0.09370kr.11,244.00
125.000kr.0.09349kr.11,686.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500