7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F7R50CT

DigiKey Part Number
4713-CAS06F7R50CTTR-ND - Tape & Reel (TR)
4713-CAS06F7R50CT-ND - Cut Tape (CT)
4713-CAS06F7R50CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F7R50CT
Description
ANTISULF RES0603 1% 7.50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07689kr.384.45
10.000kr.0.07018kr.701.80
15.000kr.0.06692kr.1,003.80
25.000kr.0.06339kr.1,584.75
35.000kr.0.06137kr.2,147.95
50.000kr.0.05946kr.2,973.00
60.000kr.0.05857kr.3,514.20
120.000kr.0.05563kr.6,675.60
125.000kr.0.05547kr.6,933.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.33400kr.3.34
25kr.0.25480kr.6.37
50kr.0.20960kr.10.48
100kr.0.17490kr.17.49
250kr.0.14096kr.35.24
500kr.0.12140kr.60.70
1.000kr.0.10603kr.106.03
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.31500kr.3.15
25kr.0.23920kr.5.98
50kr.0.19800kr.9.90
100kr.0.16530kr.16.53
250kr.0.13296kr.33.24
500kr.0.11458kr.57.29
1.000kr.0.09999kr.99.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750