7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F7R50CT

DigiKey Part Number
4713-CAS06F7R50CTTR-ND - Tape & Reel (TR)
4713-CAS06F7R50CT-ND - Cut Tape (CT)
4713-CAS06F7R50CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F7R50CT
Description
ANTISULF RES0603 1% 7.50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.33400kr.3.34
25kr.0.25480kr.6.37
50kr.0.20960kr.10.48
100kr.0.17490kr.17.49
250kr.0.14096kr.35.24
500kr.0.12140kr.60.70
1.000kr.0.10603kr.106.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08151kr.407.55
10.000kr.0.07440kr.744.00
15.000kr.0.07094kr.1,064.10
25.000kr.0.06720kr.1,680.00
35.000kr.0.06506kr.2,277.10
50.000kr.0.06303kr.3,151.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750