
CAS06F8200CT | |
|---|---|
DigiKey Part Number  | 4713-CAS06F8200CTTR-ND - Tape & Reel (TR) 4713-CAS06F8200CT-ND - Cut Tape (CT) 4713-CAS06F8200CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAS06F8200CT  | 
Description  | ANTISULF RES0603 1% 820 OHM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 25 | kr.0.18680 | kr.4.67 | 
| 50 | kr.0.15360 | kr.7.68 | 
| 100 | kr.0.12740 | kr.12.74 | 
| 250 | kr.0.10088 | kr.25.22 | 
| 500 | kr.0.08602 | kr.43.01 | 
| 1.000 | kr.0.07430 | kr.74.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05574 | kr.278.70 | 
| 10.000 | kr.0.05037 | kr.503.70 | 
| 15.000 | kr.0.04775 | kr.716.25 | 
| 25.000 | kr.0.04492 | kr.1,123.00 | 
| 35.000 | kr.0.04330 | kr.1,515.50 | 
| 50.000 | kr.0.04177 | kr.2,088.50 | 
| 60.000 | kr.0.04106 | kr.2,463.60 | 
| 120.000 | kr.0.03870 | kr.4,644.00 | 
| 125.000 | kr.0.03858 | kr.4,822.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

