New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F9101CT

DigiKey Part Number
4713-CAS06F9101CTTR-ND - Tape & Reel (TR)
4713-CAS06F9101CT-ND - Cut Tape (CT)
4713-CAS06F9101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F9101CT
Description
ANTISULF RES0603 1% 9.10K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18680kr.4.67
50kr.0.15360kr.7.68
100kr.0.12740kr.12.74
250kr.0.10088kr.25.22
500kr.0.08602kr.43.01
1.000kr.0.07430kr.74.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05574kr.278.70
10.000kr.0.05037kr.503.70
15.000kr.0.04775kr.716.25
25.000kr.0.04492kr.1,123.00
35.000kr.0.04330kr.1,515.50
50.000kr.0.04177kr.2,088.50
60.000kr.0.04106kr.2,463.60
120.000kr.0.03870kr.4,644.00
125.000kr.0.03858kr.4,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000