
CAS06F6810CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6810CTTR-ND - Tape & Reel (TR) 4713-CAS06F6810CT-ND - Cut Tape (CT) 4713-CAS06F6810CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6810CT |
Description | ANTISULF RES0603 1% 681 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.26880 | kr.6.72 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.18580 | kr.18.58 |
| 250 | kr.0.15040 | kr.37.60 |
| 500 | kr.0.12984 | kr.64.92 |
| 1.000 | kr.0.11368 | kr.113.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08804 | kr.440.20 |
| 10.000 | kr.0.08059 | kr.805.90 |
| 15.000 | kr.0.07697 | kr.1,154.55 |
| 25.000 | kr.0.07304 | kr.1,826.00 |
| 35.000 | kr.0.07080 | kr.2,478.00 |
| 50.000 | kr.0.06868 | kr.3,434.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

