680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F6800CT

DigiKey Part Number
4713-CAS06F6800CTTR-ND - Tape & Reel (TR)
4713-CAS06F6800CT-ND - Cut Tape (CT)
4713-CAS06F6800CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F6800CT
Description
ANTISULF RES0603 1% 680 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.20840kr.5.21
50kr.0.16980kr.8.49
100kr.0.14080kr.14.08
250kr.0.11212kr.28.03
500kr.0.09580kr.47.90
1.000kr.0.08295kr.82.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05892kr.294.60
10.000kr.0.05333kr.533.30
15.000kr.0.05061kr.759.15
25.000kr.0.04767kr.1,191.75
35.000kr.0.04598kr.1,609.30
50.000kr.0.04439kr.2,219.50
60.000kr.0.04365kr.2,619.00
120.000kr.0.04119kr.4,942.80
125.000kr.0.04107kr.5,133.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000