
CAS06F64R9CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F64R9CTTR-ND - Tape & Reel (TR) 4713-CAS06F64R9CT-ND - Cut Tape (CT) 4713-CAS06F64R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F64R9CT |
Description | ANTISULF RES0603 1% 64.9 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32160 | kr.8.04 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.22700 | kr.22.70 |
| 250 | kr.0.18544 | kr.46.36 |
| 500 | kr.0.16126 | kr.80.63 |
| 1.000 | kr.0.14230 | kr.142.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11209 | kr.560.45 |
| 10.000 | kr.0.10331 | kr.1,033.10 |
| 15.000 | kr.0.09903 | kr.1,485.45 |
| 25.000 | kr.0.09440 | kr.2,360.00 |
| 35.000 | kr.0.09175 | kr.3,211.25 |
| 50.000 | kr.0.08925 | kr.4,462.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

