New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F6490CT

DigiKey Part Number
4713-CAS06F6490CTTR-ND - Tape & Reel (TR)
4713-CAS06F6490CT-ND - Cut Tape (CT)
4713-CAS06F6490CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F6490CT
Description
ANTISULF RES0603 1% 649 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.41600kr.4.16
25kr.0.32240kr.8.06
50kr.0.26880kr.13.44
100kr.0.22780kr.22.78
250kr.0.18636kr.46.59
500kr.0.16268kr.81.34
1.000kr.0.14387kr.143.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11398kr.569.90
10.000kr.0.10530kr.1,053.00
15.000kr.0.10106kr.1,515.90
25.000kr.0.09649kr.2,412.25
35.000kr.0.09386kr.3,285.10
50.000kr.0.09138kr.4,569.00
60.000kr.0.09023kr.5,413.80
120.000kr.0.08640kr.10,368.00
125.000kr.0.08620kr.10,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750