910 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F9103CT

DigiKey Part Number
4713-CAS06F9103CTTR-ND - Tape & Reel (TR)
4713-CAS06F9103CT-ND - Cut Tape (CT)
4713-CAS06F9103CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F9103CT
Description
ANTISULF RES0603 1% 910K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.33400kr.3.34
25kr.0.25720kr.6.43
50kr.0.21220kr.10.61
100kr.0.17810kr.17.81
250kr.0.14376kr.35.94
500kr.0.12422kr.62.11
1.000kr.0.10880kr.108.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08423kr.421.15
10.000kr.0.07711kr.771.10
15.000kr.0.07364kr.1,104.60
25.000kr.0.06989kr.1,747.25
35.000kr.0.06774kr.2,370.90
50.000kr.0.06571kr.3,285.50
60.000kr.0.06476kr.3,885.60
120.000kr.0.06163kr.7,395.60
125.000kr.0.06147kr.7,683.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750