
CAS06F6203CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6203CTTR-ND - Tape & Reel (TR) 4713-CAS06F6203CT-ND - Cut Tape (CT) 4713-CAS06F6203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6203CT |
Description | ANTISULF RES0603 1% 620K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37280 | kr.9.32 |
| 50 | kr.0.31380 | kr.15.69 |
| 100 | kr.0.26620 | kr.26.62 |
| 250 | kr.0.21912 | kr.54.78 |
| 500 | kr.0.19188 | kr.95.94 |
| 1.000 | kr.0.17040 | kr.170.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13608 | kr.680.40 |
| 10.000 | kr.0.12611 | kr.1,261.10 |
| 15.000 | kr.0.12126 | kr.1,818.90 |
| 25.000 | kr.0.11600 | kr.2,900.00 |
| 35.000 | kr.0.11299 | kr.3,954.65 |
| 50.000 | kr.0.11015 | kr.5,507.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

