6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F6201CT

DigiKey Part Number
4713-CAS06F6201CTTR-ND - Tape & Reel (TR)
4713-CAS06F6201CT-ND - Cut Tape (CT)
4713-CAS06F6201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F6201CT
Description
ANTISULF RES0603 1% 6.20K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25700kr.2.57
25kr.0.19800kr.4.95
50kr.0.16200kr.8.10
100kr.0.13370kr.13.37
250kr.0.10672kr.26.68
500kr.0.09104kr.45.52
1.000kr.0.07883kr.78.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05941kr.297.05
10.000kr.0.05379kr.537.90
15.000kr.0.05105kr.765.75
25.000kr.0.04809kr.1,202.25
35.000kr.0.04639kr.1,623.65
50.000kr.0.04479kr.2,239.50
60.000kr.0.04404kr.2,642.40
120.000kr.0.04158kr.4,989.60
125.000kr.0.04145kr.5,181.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000