New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F68R0CT

DigiKey Part Number
4713-CAS06F68R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F68R0CT-ND - Cut Tape (CT)
4713-CAS06F68R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F68R0CT
Description
ANTISULF RES0603 1% 68.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.39000kr.3.90
25kr.0.30200kr.7.55
50kr.0.25220kr.12.61
100kr.0.21310kr.21.31
250kr.0.17408kr.43.52
500kr.0.15142kr.75.71
1.000kr.0.13363kr.133.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10525kr.526.25
10.000kr.0.09701kr.970.10
15.000kr.0.09299kr.1,394.85
25.000kr.0.08865kr.2,216.25
35.000kr.0.08616kr.3,015.60
50.000kr.0.08381kr.4,190.50
60.000kr.0.08271kr.4,962.60
120.000kr.0.07908kr.9,489.60
125.000kr.0.07889kr.9,861.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750