
CAS06F6042CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6042CTTR-ND - Tape & Reel (TR) 4713-CAS06F6042CT-ND - Cut Tape (CT) 4713-CAS06F6042CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6042CT |
Description | ANTISULF RES0603 1% 60.4K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.13640 | kr.3.41 |
| 50 | kr.0.10940 | kr.5.47 |
| 100 | kr.0.08870 | kr.8.87 |
| 250 | kr.0.06892 | kr.17.23 |
| 500 | kr.0.05788 | kr.28.94 |
| 1.000 | kr.0.04913 | kr.49.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03533 | kr.176.65 |
| 10.000 | kr.0.03134 | kr.313.40 |
| 15.000 | kr.0.02941 | kr.441.15 |
| 25.000 | kr.0.02732 | kr.683.00 |
| 35.000 | kr.0.02613 | kr.914.55 |
| 50.000 | kr.0.02500 | kr.1,250.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

