
CAS06F5622CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5622CTTR-ND - Tape & Reel (TR) 4713-CAS06F5622CT-ND - Cut Tape (CT) 4713-CAS06F5622CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5622CT |
Description | ANTISULF RES0603 1% 56.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20660 | kr.10.33 |
| 100 | kr.0.17240 | kr.17.24 |
| 250 | kr.0.13896 | kr.34.74 |
| 500 | kr.0.11970 | kr.59.85 |
| 1.000 | kr.0.10455 | kr.104.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08037 | kr.401.85 |
| 10.000 | kr.0.07335 | kr.733.50 |
| 15.000 | kr.0.06995 | kr.1,049.25 |
| 25.000 | kr.0.06626 | kr.1,656.50 |
| 35.000 | kr.0.06414 | kr.2,244.90 |
| 50.000 | kr.0.06215 | kr.3,107.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

