56.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F5622CT

DigiKey Part Number
4713-CAS06F5622CTTR-ND - Tape & Reel (TR)
4713-CAS06F5622CT-ND - Cut Tape (CT)
4713-CAS06F5622CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F5622CT
Description
ANTISULF RES0603 1% 56.2K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33000kr.3.30
25kr.0.25120kr.6.28
50kr.0.20660kr.10.33
100kr.0.17240kr.17.24
250kr.0.13896kr.34.74
500kr.0.11970kr.59.85
1.000kr.0.10455kr.104.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08037kr.401.85
10.000kr.0.07335kr.733.50
15.000kr.0.06995kr.1,049.25
25.000kr.0.06626kr.1,656.50
35.000kr.0.06414kr.2,244.90
50.000kr.0.06215kr.3,107.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500