New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F5602CT

DigiKey Part Number
4713-CAS06F5602CTTR-ND - Tape & Reel (TR)
4713-CAS06F5602CT-ND - Cut Tape (CT)
4713-CAS06F5602CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F5602CT
Description
ANTISULF RES0603 1% 56.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41600kr.4.16
25kr.0.32520kr.8.13
50kr.0.27140kr.13.57
100kr.0.22910kr.22.91
250kr.0.18764kr.46.91
500kr.0.16372kr.81.86
1.000kr.0.14490kr.144.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11485kr.574.25
10.000kr.0.10612kr.1,061.20
15.000kr.0.10187kr.1,528.05
25.000kr.0.09727kr.2,431.75
35.000kr.0.09463kr.3,312.05
50.000kr.0.09214kr.4,607.00
60.000kr.0.09098kr.5,458.80
120.000kr.0.08713kr.10,455.60
125.000kr.0.08693kr.10,866.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500