
CAS06F5232CT | |
---|---|
DigiKey Part Number | 4713-CAS06F5232CTTR-ND - Tape & Reel (TR) 4713-CAS06F5232CT-ND - Cut Tape (CT) 4713-CAS06F5232CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5232CT |
Description | ANTISULF RES0603 1% 52.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.41600 | kr.4.16 |
25 | kr.0.32520 | kr.8.13 |
50 | kr.0.27140 | kr.13.57 |
100 | kr.0.22910 | kr.22.91 |
250 | kr.0.18764 | kr.46.91 |
500 | kr.0.16372 | kr.81.86 |
1.000 | kr.0.14490 | kr.144.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11485 | kr.574.25 |
10.000 | kr.0.10612 | kr.1,061.20 |
15.000 | kr.0.10187 | kr.1,528.05 |
25.000 | kr.0.09727 | kr.2,431.75 |
35.000 | kr.0.09463 | kr.3,312.05 |
50.000 | kr.0.09214 | kr.4,607.00 |
60.000 | kr.0.09098 | kr.5,458.80 |
120.000 | kr.0.08713 | kr.10,455.60 |
125.000 | kr.0.08693 | kr.10,866.25 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |